Filter Your Search
1 - 1 of 1 results
|
DT04-12PC-C015
TE Connectivity
|
Check for Price | Yes | Active | 12 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 1.597 inch | 0.876 inch | 1.808 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |