Filter Your Search
1 - 10 of 24 results
|
DT06-12SA-CE10
TE Connectivity
|
$3.6113 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.716 inch | 1.597 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
DT06-12SA-CE02
TE Connectivity
|
$3.6113 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.716 inch | 1.597 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||
|
DT06-12SA-B016
TE Connectivity
|
$3.6184 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 1.597 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||
|
DT06-12SA-CE11
TE Connectivity
|
$3.7674 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.82 inch | 1.597 inch | 1.268 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||
|
DT06-12SA-EP08
TE Connectivity
|
$3.7674 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 1.597 inch | 1.268 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||
|
DT06-12SA-EP07
TE Connectivity
|
$3.7674 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 1.597 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||
|
DT06-12SA
TE Connectivity
|
$3.8666 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 1.597 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||
|
DT06-12SA-E003
TE Connectivity
|
$3.9714 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 1.597 inch | 1.268 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||
|
DT06-12SA-C015
TE Connectivity
|
$4.0878 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 1.597 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||
|
DT06-12SA-P012
TE Connectivity
|
$4.1096 | Yes | Active | 12 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 1.597 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 |