Filter Your Search
1 - 10 of 21 results
|
HDT265N700KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 700 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
DT265N04KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 104 kA | 150 mA | 400 V | 450 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 200 µs | 1000 V/us | 1.8 kA | 400 V | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 140 °C | ISOLATED | G-GR | 2K-CA | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||
|
HDT265N600KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 600 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
HDT265N600KOB
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 600 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
HDT265N400KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 400 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
HDT265N200KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 200 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
HDT265N200KOB
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 200 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
HDT265N600KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 600 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
HDT265N400KOB
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 400 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
HDT265N700KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 1.4 V | 5.5 kA | 700 V | 140 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 |