Filter Your Search
1 - 1 of 1 results
|
DTM04-08PA
TE Connectivity / Deutsch
|
Check for Price | Active | 8 | 2 | 4.19 mm | 7.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | POLARIZED | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.796 inch | 1.245 inch | 1.72 inch | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity |