Filter Your Search
1 - 10 of 27 results
|
DTM13-12PD
TE Connectivity
|
$9.7370 | Active | 7.5 A | MALE | BOARD | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | 1.505 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||
|
DTM1312PA12PBR008
TE Connectivity
|
$11.1304 | Active | 24 | 7.5 A | MALE | BOARD | PLASTIC | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POLARIZED | NO | 7.5A | RIGHT ANGLE | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 3.976 inch | 1.453 inch | 1.453 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||
|
DTM13-12PA-R008
TE Connectivity
|
$14.0078 | Yes | Yes | Active | 12 | 7.5 A | MALE | PANEL | POLYETHYLENE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | LOW PROFILE, POLARIZED | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | NO | YES | DTM06-12SA | NO | GENERAL PURPOSE | NO | SOLDER | 2.4 inch | 1.453 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
DTM13-12PA-12PB-R008
TE Connectivity
|
$15.3579 | Yes | Active | 24 | 7.5 A | MALE | BOARD | PLASTIC | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POLARIZED | NO | 7.5A | RIGHT ANGLE | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 3.976 inch | 1.453 inch | 1.453 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||
|
DTM13-12PC
TE Connectivity
|
$30.7432 | Yes | Active | 7.5 A | MALE | BOARD | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | 2.4 inch | 1.505 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||
|
DTM13-12PD-R008
TE Connectivity
|
$41.5425 | Yes | Active | 12 | 7.5 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POALRIZED | NO | 7.5A | RIGHT ANGLE | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 2.4 inch | 1.72 inch | 1.453 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||
|
DTM13-12PB-R005
TE Connectivity
|
$51.6316 | Yes | Active | 12 | 7.5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POALRIZED | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 1.851 inch | 1.72 inch | 1.5 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | |||||
|
DTM13-12PA-R005
TE Connectivity
|
$55.3617 | Yes | Active | 12 | 7.5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POALRIZED | NO | 7.5A | RIGHT ANGLE | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 1.851 inch | 1.5 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||
|
DTM13-12PA-GR01
TE Connectivity
|
$62.1153 | Yes | Active | 12 | 7.5 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POALRIZED | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 2.4 inch | 1.72 inch | 1.453 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | |||||
|
DTM13-12PA-R008
TE Connectivity / Deutsch
|
Check for Price | Yes | Yes | Active | 12 | 7.5 A | MALE | PANEL | POLYETHYLENE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | LOW PROFILE, POLARIZED | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | NO | YES | DTM06-12SA | NO | GENERAL PURPOSE | NO | SOLDER | 2.4 inch | 1.453 inch | DEUTSCH CORP | unknown | TE Connectivity |