Filter Your Search
1 - 9 of 9 results
|
YDTS20F13-98PA6149
TE Connectivity
|
$27.4690 | Yes | Obsolete | 10 | 60 µm | 7.5 A | MALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 13-98 | TE CONNECTIVITY LTD | not_compliant | |||||||||||
|
DTS20F13-98PA-6149
TE Connectivity
|
$27.4690 | Yes | Obsolete | 10 | 60 µm | 7.5 A | MALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 13-98 | TE CONNECTIVITY LTD | not_compliant | ||||||||
|
YDTS20F13-98PAC001
TE Connectivity
|
$27.4690 | Yes | Active | 10 | 60 µm | 7.5 A | MALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 13-98 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||
|
YDTS20F13-98PAV001
TE Connectivity
|
$31.0310 | Yes | Active | 10 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | A | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||
|
DTS20F13-98PA-LC
TE Connectivity
|
$31.1420 | Yes | Active | 10 | MALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 10 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | TE Connectivity | ||||||||||||||||||||
|
DTS20F13-98PA
TE Connectivity
|
$35.4552 | Yes | Obsolete | 10 | 7.5 A | MALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | 7.5A | 1 | POLARIZED | A | 20 AWG | 24 AWG | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||
|
DTS20F13-98PA
TE Connectivity
|
$35.4552 | Yes | Obsolete | 10 | 7.5 A | MALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | 7.5A | 1 | POLARIZED | A | 20 AWG | 24 AWG | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | TE Connectivity | ||||||
|
DTS20F13-98PA
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 10 | 7.5 A | MALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | 7.5A | 1 | POLARIZED | A | 20 AWG | 24 AWG | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 | TE Connectivity | |||||||
|
DTS20F13-98PA[V001]
TE Connectivity
|
Check for Price | Yes | Active | 10 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 13 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | A | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |