Filter Your Search
1 - 3 of 3 results
|
YDTS20F21-75BC0000
TE Connectivity
|
Check for Price | Obsolete | 4 | 43 A | FEMALE | CABLE AND PANEL | 21 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 43A | 1 | POLARIZED | C | 8 AWG | 10 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 8TW | RND PIN-SKT | THREADED | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 21-75 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||
|
YDTS20F21-75BCV001
TE Connectivity
|
Check for Price | Yes | Active | 4 | 60 µm | 46 A | FEMALE | CABLE AND PANEL | 21 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 46A | 1 | POLARIZED | N | 8 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | 4 | 8TW | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | G75 | TE CONNECTIVITY LTD | not_compliant | |||||||
|
DTS20F21-75BC
TE Connectivity
|
Check for Price | Yes | Obsolete | 4 | 43 A | FEMALE | CABLE AND PANEL | 21 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 43A | 1 | POLARIZED | C | 8 AWG | 10 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 4 | 8TW | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity |