Filter Your Search
1 - 2 of 2 results
|
YDTS20H23-53CB0000
TE Connectivity
|
Check for Price | Active | 53 | 7.5 A | MALE | BOARD AND PANEL | 23 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | B | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 53 | 20 | RND PIN-SKT | THREADED | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SOLDER | 23-53 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||
|
DTS20H23-53CB
TE Connectivity
|
Check for Price | Active | 53 | 7.5 A | MALE | BOARD AND PANEL | 23 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | B | 20 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 53 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |