Filter Your Search
1 - 3 of 3 results
|
DTS20W23-53BA
TE Connectivity
|
$29.7742 | No | Obsolete | 53 | 7.5 A | FEMALE | PANEL | 23 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | A | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||
|
YDTS20W23-53BAV001
TE Connectivity
|
$31.2650 | No | Active | 53 | 60 µm | 5 A | FEMALE | PANEL | 23 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | 23-53 | TE CONNECTIVITY LTD | not_compliant | ||||||||||
|
YDTS20W23-53BA0000
TE Connectivity
|
Check for Price | Obsolete | 53 | 7.5 A | FEMALE | PANEL | 23 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | A | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | 23-53 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |