Filter Your Search
1 - 3 of 3 results
|
YDTS21H25-43CA0000
TE Connectivity
|
Check for Price | Yes | Active | 43 | 13 A | MALE | BOARD AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 115/230VAC | 1 | POLARIZED | A | 16 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | |||||||
|
DTS21H25-43CA
TE Connectivity
|
Check for Price | Active | 43 | 13 A | MALE | BOARD AND PANEL | 25 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 115/230VAC | 1 | POLARIZED | A | 16 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||
|
YDTS21H25-43CAV001
TE Connectivity
|
Check for Price | Yes | Active | 43 | 13 A | MALE | BOARD AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 115/230VAC | 1 | POLARIZED | A | 16 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant |