Filter Your Search
1 - 4 of 4 results
|
DTS24F11-98JD-6149
TE Connectivity
|
Check for Price | Active | 6 | FEMALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
YDTS24F11-98JDV001
TE Connectivity
|
Check for Price | Yes | Active | 6 | 7.5 A | FEMALE | 1500 Cycles | PANEL | 11 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | D | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||
|
DTS24F11-98JD-LC
TE Connectivity
|
Check for Price | Active | 6 | FEMALE | CABLE AND PANEL | POLYETHYLENE/FLUORO SILICONE ELASTOMER | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III | NO | D | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 20 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | JAM NUT RECEPTACLE | NICKEL | CRIMP | 11-98 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
DTS24F11-98JD
TE Connectivity
|
Check for Price | Active | 6 | FEMALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |