Filter Your Search
1 - 3 of 3 results
|
YDTS24F15-19ACV001
TE Connectivity
|
$36.9460 | Yes | Active | 19 | 60 µm | 7.5 A | MALE | PANEL | D | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | 19 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D19 | TE CONNECTIVITY LTD | not_compliant | |||||
|
DTS24F15-19AC
TE Connectivity
|
$42.6621 | Yes | Obsolete | 19 | 7.5 A | MALE | PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | C | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | ||||||
|
YDTS24F15-19AC0000
TE Connectivity
|
Check for Price | Obsolete | 19 | 7.5 A | MALE | PANEL | 15 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | C | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | 15-19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |