Filter Your Search
1 - 4 of 4 results
|
DTS24F21-11JD-LC
TE Connectivity
|
Check for Price | Active | 11 | FEMALE | CABLE AND PANEL | POLYETHYLENE/FLUORO SILICONE ELASTOMER | 21 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III | NO | D | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 11 | 12 | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | JAM NUT RECEPTACLE | NICKEL | CRIMP | 21-11 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
DTS24F21-11JD-6149
TE Connectivity
|
Check for Price | Active | 11 | FEMALE | CABLE AND PANEL | 21 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
DTS24F21-11JD
TE Connectivity
|
Check for Price | Active | 11 | FEMALE | CABLE AND PANEL | 21 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
YDTS24F21-11JDV001
TE Connectivity
|
Check for Price | Yes | Active | 11 | 60 µm | 23 A | FEMALE | PANEL | 21 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | 21-11 | TE CONNECTIVITY LTD | not_compliant |