Filter Your Search
1 - 1 of 1 results
|
DW-08-09-G-D-485
Samtec Inc
|
$2.1754 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.312 inch | 0.8 inch | 0.11 inch | SAMTEC INC | compliant |