Filter Your Search
1 - 1 of 1 results
|
DW-29-15-S-S-250-LL-015
Samtec Inc
|
Check for Price | Yes | Active | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.25 inch | 2.9 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |