Filter Your Search
1 - 1 of 1 results
|
DZ23C2V7-E3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 mA | 20 µA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | 83 Ω | 600 Ω | 1 V | -0.4 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Vishay |