Filter Your Search
1 - 8 of 8 results
|
5SLY76E1200
ABB Semiconductors
|
Check for Price | Active | 50 A | 2.1 V | 250 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST SOFT RECOVERY | 1 | S-XUUC-N1 | IEC-60747 | 150 °C | -40 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ABB LTD | S-XUUC-N1 | compliant | EAR99 | 8541.10.00.40 | ||||||||||||||
|
SKKE1200/22H4
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.18 kA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.2 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 40 kA | 1 | Not Qualified | R-XUFM-X2 | e2 | 160 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | 2 | CASE A82 | ||||||||
|
SKKE1200/18H4
SEMIKRON
|
Check for Price | Yes | Yes | Active | 1.18 kA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 40 kA | 1 | Not Qualified | R-XUFM-X2 | e2 | 160 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | 2 | CASE A82 | ||||||||
|
E1200NC25C
Littelfuse Inc
|
Check for Price | Obsolete | 2.223 kA | 3 V | 4 µs | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 2.5 kV | 1 | FAST RECOVERY HIGH POWER | 14.8 kA | 1 | O-CEDB-N2 | 150 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||||||
|
5SLY86E1200
ABB Semiconductors
|
Check for Price | Active | 50 A | 2.1 V | 250 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST SOFT RECOVERY | 1 | S-XUUC-N1 | IEC-60747 | 150 °C | -40 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ABB LTD | S-XUUC-N1 | compliant | EAR99 | 8541.10.00.40 | ||||||||||||||
|
E1200NC25C
IXYS Corporation
|
Check for Price | Transferred | 2.223 kA | 3 V | 4 µs | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 2.5 kV | 1 | FAST RECOVERY HIGH POWER | 14.8 kA | 1 | O-CEDB-N2 | 150 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
5SLX12E1200
ABB Semiconductors
|
Check for Price | Active | 50 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST SOFT RECOVERY | 1 | Not Qualified | S-XUUC-N | 125 °C | -40 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ABB LTD | S-XUUC-N | compliant | EAR99 | 8541.10.00.40 | DIE | ||||||||||||||||
|
5SLY12E1200
ABB Semiconductors
|
Check for Price | Active | 50 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST SOFT RECOVERY | 1 | Not Qualified | S-XUUC-N1 | 150 °C | -40 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ABB LTD | 6.30 X 6.30 MM, DIE-2 | compliant | EAR99 | 8541.10.00.40 | 2 | DIE |