Filter Your Search
1 - 10 of 67 results
|
E126SUR5VP
Spectrum Devices Corporation
|
Check for Price | Obsolete | ULTRA RED | 1 | COMPLEX | SINGLE COLOR LED DISPLAY CLUSTER | 60 °C | -30 °C | 16.002 mm | SPECTRUM DEVICES | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||
|
E126SUR5VN
Spectrum Devices Corporation
|
Check for Price | Obsolete | ULTRA RED | 1 | COMPLEX | SINGLE COLOR LED DISPLAY CLUSTER | 60 °C | -30 °C | 16.002 mm | SPECTRUM DEVICES | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||
|
E126-883B-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 5 V | NO | THROUGH HOLE MOUNT | 15 ms | 5.5 V | 4.5 V | e4 | 70 °C | -20 °C | GOLD OVER NICKEL | XSIS ELECTRONICS INC | compliant | Clock | 15 ns | NO | 100 % | 60 Hz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 60/40 % | |||||||||||||||||||||||||||
|
E126SHR6VN
Spectrum Devices Corporation
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 1 | COMPLEX | SINGLE COLOR LED DISPLAY CLUSTER | 60 °C | -30 °C | 16.002 mm | SPECTRUM DEVICES | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||
|
E126U0001I
Amphenol FCi
|
Check for Price | Active | FCI | compliant | 8536.70.00.00 | EAR99 | SIMPLEX | FIBER OPTIC SC CONNECTOR | OPTICAL FIBER | SNAP | 62.5/125um | MULTI | LOCKING | CABLE | ONE | WITH CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||
|
E126
Gilway Technical Lamp
|
Check for Price | No | Obsolete | 20 mA | 3 V | 650 nm | DIFFUSED | Red | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.5 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
E126SHR6VP
Spectrum Devices Corporation
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 1 | COMPLEX | SINGLE COLOR LED DISPLAY CLUSTER | 60 °C | -30 °C | 16.002 mm | SPECTRUM DEVICES | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||
|
E126-H-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | XSIS ELECTRONICS INC | compliant | Clock | TTL | ||||||||||||||||||||||||||||||||||||||||||||
|
E126-883B-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 5 V | NO | THROUGH HOLE MOUNT | ENABLE/DISABLE FUNCTION | 15 ms | 5.5 V | 4.5 V | e4 | 70 °C | -20 °C | GOLD OVER NICKEL | XSIS ELECTRONICS INC | compliant | Clock | 15 ns | NO | 100 % | 20 MHz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 60/40 % | ||||||||||||||||||||||||||
|
E126LPG48VBP
Spectrum Devices Corporation
|
Check for Price | Obsolete | PURE GREEN | 1 | COMPLEX | SINGLE COLOR LED DISPLAY CLUSTER | 60 °C | -30 °C | 16.002 mm | SPECTRUM DEVICES | unknown | 8541.40.20.00 |