Filter Your Search
1 - 4 of 4 results
|
E113-H-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 60 Hz | 1000 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||
|
E113-H-25.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 25 MHz | 1000 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||
|
E113-H-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | TTL | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||
|
E113-H-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 1000 % | 10 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock |