Filter Your Search
1 - 10 of 5,939 results
|
SIT9120AC-1B3-XXE156.250000E
SiTime Corporation
|
$1.7748 | Yes | Yes | Active | 156.25 MHz | 50 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC6,.1,45 | compliant | Clock | |||||
|
SIT9120AC-1B3-25E156.250000E
SiTime Corporation
|
$1.7748 | Yes | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC6,.1,45 | compliant | Clock | |||
|
SIT9120AC-1D3-33E156.250000Y
SiTime Corporation
|
$1.7748 | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SIT9120AC-2B3-33E156.250000E
SiTime Corporation
|
$1.7748 | Yes | Yes | Active | 156.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||
|
SIT9120AC-1C3-33E156.250000Y
SiTime Corporation
|
$1.7748 | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC6,.12 | compliant | Clock | |||
|
SIT9120AC-1C3-25E156.250000Y
SiTime Corporation
|
$1.7748 | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||||
|
SIT9120AC-1C3-XXE156.250000Y
SiTime Corporation
|
$1.7748 | Yes | Active | 156.25 MHz | 50 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 3.63 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC6,.12 | compliant | Clock | |||||
|
SIT9120AC-2D3-25E156.250000Y
SiTime Corporation
|
$1.7748 | Yes | Active | 156.25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | ||||
|
SIT9120AC-2C3-33E156.250000Y
SiTime Corporation
|
$1.7748 | Yes | Active | 156.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC6,.12 | compliant | Clock | |||
|
SIT9120AC-2D3-33E156.250000Y
SiTime Corporation
|
$1.7748 | Yes | Active | 156.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock |