Filter Your Search
1 - 10 of 785 results
|
UPW25E193KV
TE Connectivity
|
Check for Price | Active | 193 kΩ | 0.005 % | 250 mW | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box | 640 µm | 25 mm | 4.75 mm | 9.53 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
RB53CE19302T
TT Electronics Resistors
|
Check for Price | No | Obsolete | 193 kΩ | 0.01 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
135E-1932-AT301Q
RCD Components Inc
|
Check for Price | No | Active | 19.3 kΩ | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SFG2E-1931-AT5W
RCD Components Inc
|
Check for Price | Yes | Active | 1.93 kΩ | 0.05 % | 3 W | 5925 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | ||||||||||||
|
UT-2E19.3KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 19.3 kΩ | 0.01 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 | NO | 140 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||
|
SF1E-1930-TB20W
RCD Components Inc
|
Check for Price | Yes | Active | 193 Ω | 0.01 % | 1 W | 3528 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SFG2E-1931-CTQ
RCD Components Inc
|
Check for Price | No | Active | 1.93 kΩ | 0.25 % | 3 W | 5925 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SFG2E-1931-CT5
RCD Components Inc
|
Check for Price | Active | 1.93 kΩ | 0.25 % | 3 W | 5925 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SFG2E-1931-QB
RCD Components Inc
|
Check for Price | Active | 1.93 kΩ | 0.02 % | 3 W | 5925 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SF1E-1931-DB10W
RCD Components Inc
|
Check for Price | Yes | Active | 1.93 kΩ | 0.5 % | 1 W | 3528 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |