Filter Your Search
1 - 1 of 1 results
|
E28F016S5-85
Intel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 85 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 10 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | TSOP1, TSSOP40,.8,20 | 40 | compliant | EAR99 | 8542.32.00.51 |