Filter Your Search
1 - 2 of 2 results
|
E28F200BX-T80
Intel Corporation
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 16K,8K,96K,128K | 128KX16 | 5 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | TOP | YES | NO | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 1.2 µA | 65 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-N56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SON | TSSOP56,.25,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 20 X 14 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||
|
TE28F200BX-T80
Intel Corporation
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 16K,8K,96K,128K | 128KX16 | 5 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | TOP | YES | NO | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 20 µA | 70 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-N56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SON | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 20 X 14 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |