Filter Your Search
1 - 7 of 7 results
|
TE28F800B5B90
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 5 V | 90 ns | FLASH | CONFG AS 512K X 16; USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 8 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
TE28F800B5B90
Rochester Electronics LLC
|
Check for Price | No | No | End Of Life | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | FLASH | CONFG AS 512K X 16; USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
TE28F800B5-B90
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 5 V | 5 V | 90 ns | FLASH | CAN BE CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 70 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | TSOP1, TSSOP48,.8,20 | 48 | unknown | |||||
|
E28F800B5-B90
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 80 ns | FLASH | CAN BE CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSOP1, | 48 | unknown | |||||||||||||||||||
|
E28F800B5-B90
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 5 V | 5 V | 80 ns | FLASH | CAN BE CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 70 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | TSOP1, TSSOP48,.8,20 | 48 | unknown | ||||||
|
E28F800B5B90
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 5 V | 90 ns | FLASH | CONFG AS 512K X 16; USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 8 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
E28F800B5B90
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | FLASH | CONFG AS 512K X 16; USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSOP1, | 48 | unknown |