Filter Your Search
1 - 5 of 5 results
|
E2E-X1R5E12M
OMRON Corporation
|
Check for Price | Obsolete | PROXIMITY SENSOR,INDUCTIVE | OMRON CORP | unknown | |||||||||||||||||||||
|
E2E-X1R5E1-M1
OMRON Corporation
|
Check for Price | Yes | Obsolete | 1.5 mm | 1.5 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, UNSHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 8 mm | 8 mm | OMRON CORP | unknown | Omron Electronics | STAINLESS STEEL | ||||
|
E2E-X1R5E1-M3
OMRON Corporation
|
Check for Price | Yes | Obsolete | 1.5 mm | 1.5 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, SHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 8 mm | 8 mm | OMRON CORP | unknown | Omron Electronics | STAINLESS STEEL | ||||
|
E2E-X1R5E1
OMRON Corporation
|
Check for Price | No | Obsolete | 1.5 mm | PROXIMITY SENSOR,INDUCTIVE | NPN, NO | IP67, REVERSE POLARITY PROTECTION, SHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 30 mm | 8 mm | OMRON CORP | unknown | Omron Electronics | STAINLESS STEEL | ||||||
|
E2E-X1R5E15M
OMRON Corporation
|
Check for Price | Yes | Obsolete | 1.5 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | 24 V | 12 V | CYLINDRICAL | CABLE | OMRON CORP | unknown | NICKEL PLATED BRASS | 2018-09-20 |