Parametric results for: e2e-x1r5f1 under Proximity Sensors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: e2ex1r5f1
Select parts from the table below to compare.
Compare
Compare
E2E-X1R5F1
OMRON Corporation
Check for Price No Active 1.5 mm 1.5 mm 200mA PROXIMITY SENSOR,INDUCTIVE ANALOG CURRENT IP67, REVERSE POLARITY PROTECTION, SHIELDED 13 mA 24 V 12 V 85 °C -40 °C CYLINDRICAL CABLE 8 mm 8 mm OMRON CORP unknown Omron Electronics STAINLESS STEEL
E2E-X1R5F12M
OMRON Corporation
Check for Price Obsolete PROXIMITY SENSOR,INDUCTIVE OMRON CORP unknown
E2E-X1R5F1-M1
OMRON Corporation
Check for Price Yes Obsolete 1.5 mm 1.5 mm 200mA PROXIMITY SENSOR,INDUCTIVE ANALOG CURRENT IP67, REVERSE POLARITY PROTECTION, SHIELDED 13 mA 24 V 12 V 85 °C -40 °C CYLINDRICAL CABLE 8 mm 8 mm OMRON CORP unknown Omron Electronics STAINLESS STEEL
E2E-X1R5F1-M3
OMRON Corporation
Check for Price Yes Obsolete 1.5 mm 1.5 mm 200mA PROXIMITY SENSOR,INDUCTIVE ANALOG CURRENT IP67, REVERSE POLARITY PROTECTION, SHIELDED 13 mA 24 V 12 V 85 °C -40 °C CYLINDRICAL CABLE 8 mm 8 mm OMRON CORP unknown STAINLESS STEEL