Filter Your Search
1 - 2 of 2 results
|
E2EC-CR5C12M
OMRON Corporation
|
Check for Price | Yes | Active | NO | 575 µm | 425 µm | 3-WIRE INTERFACE | 5-100mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 64, SHIELDED | 10 mA | 24 V | 5 V | 70 °C | -25 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 12 mm | 3 mm | OMRON CORP | unknown | ||||
|
E2EC-CR5C1
OMRON Corporation
|
Check for Price | Yes | Active | 300 µm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | IT ALSO OPERATES 5 TO 24 VDC SUPPLY, SHIELDED, IP67, SURGE ABSORBER | 10 mA | 30 V | 4.75 V | 70 °C | -25 °C | CYLINDRICAL | CABLE | 3 mm | OMRON CORP | unknown | Omron Electronics | BRASS |