Filter Your Search
1 - 3 of 3 results
|
E2E-X10MF1
OMRON Corporation
|
Check for Price | Yes | Active | 10 mm | 10 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, UNSHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 30 mm | 30 mm | OMRON CORP | unknown | BRASS | |||
|
E2E-X10MF12M
OMRON Corporation
|
Check for Price | Obsolete | 11 mm | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, PNP, NO | IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION | 13 mA | 26.4 V | 10.8 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 38 mm | 18 mm | OMRON CORP | unknown | NICKEL PLATED BRASS | ||||||
|
E2E-X10MF1-M1
OMRON Corporation
|
Check for Price | Yes | Obsolete | 10 mm | 10 mm | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP67, REVERSE POLARITY PROTECTION, UNSHIELDED | 13 mA | 24 V | 12 V | 85 °C | -40 °C | CYLINDRICAL | CABLE | 30 mm | 30 mm | OMRON CORP | unknown | BRASS | Omron Electronics |