Parametric results for: e2ex1r5e1 under Proximity Sensors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: e2ex1r5e1
Select parts from the table below to compare.
Compare
Compare
E2E-X1R5E12M
OMRON Corporation
Check for Price Obsolete PROXIMITY SENSOR,INDUCTIVE OMRON CORP unknown
E2E-X1R5E1-M1
OMRON Corporation
Check for Price Yes Obsolete 1.5 mm 1.5 mm 200mA PROXIMITY SENSOR,INDUCTIVE ANALOG CURRENT IP67, REVERSE POLARITY PROTECTION, UNSHIELDED 13 mA 24 V 12 V 85 °C -40 °C CYLINDRICAL CABLE 8 mm 8 mm OMRON CORP unknown Omron Electronics STAINLESS STEEL
E2E-X1R5E1-M3
OMRON Corporation
Check for Price Yes Obsolete 1.5 mm 1.5 mm 200mA PROXIMITY SENSOR,INDUCTIVE ANALOG CURRENT IP67, REVERSE POLARITY PROTECTION, SHIELDED 13 mA 24 V 12 V 85 °C -40 °C CYLINDRICAL CABLE 8 mm 8 mm OMRON CORP unknown Omron Electronics STAINLESS STEEL
E2E-X1R5E1
OMRON Corporation
Check for Price No Obsolete 1.5 mm PROXIMITY SENSOR,INDUCTIVE NPN, NO IP67, REVERSE POLARITY PROTECTION, SHIELDED 13 mA 24 V 12 V 85 °C -40 °C CYLINDRICAL CABLE 30 mm 8 mm OMRON CORP unknown Omron Electronics STAINLESS STEEL
E2E-X1R5E15M
OMRON Corporation
Check for Price Yes Obsolete 1.5 mm 3-WIRE INTERFACE PROXIMITY SENSOR,INDUCTIVE NPN 24 V 12 V CYLINDRICAL CABLE OMRON CORP unknown NICKEL PLATED BRASS 2018-09-20