Filter Your Search
1 - 4 of 4 results
|
E3Z-B810.5M
OMRON Corporation
|
Check for Price | Active | NO | 1 ms | 500 mm | 80 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | PNP | 30 mA | 24 V | 12 V | 55 °C | -25 °C | PANEL MOUNT | RECTANGULAR | CABLE | 10.8 mm | 31 mm | 20 mm | OMRON CORP | unknown | |||||||
|
E3Z-B81-M1J0.3M
OMRON Corporation
|
Check for Price | Yes | Active | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | OMRON CORP | unknown | ||||||||||||||||||||||
|
E3Z-B812M
OMRON Corporation
|
Check for Price | Yes | Active | NO | 1 ms | 500 mm | 80 mm | 4-WIRE INTERFACE | 100mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | ANALOG CURRENT | IP 67 REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 30 mA | 24 V | 12 V | 55 °C | -25 °C | BOARD MOUNT | RECTANGULAR | WIRE | 10.8 mm | 31 mm | 20 mm | OMRON CORP | unknown | ROHS COMPLIANT | ||
|
E3Z-B81-M1J2M
OMRON Corporation
|
Check for Price | Active | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | OMRON CORP | unknown |