Filter Your Search
1 - 2 of 2 results
|
E3ZM-T61-D2M
OMRON Corporation
|
Check for Price | Yes | Obsolete | NO | 1 ms | 15 m | STAINLESS STEEL | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 40 mA | 30 V | 10 V | 55 °C | -25 °C | BOARD MOUNT | RECTANGULAR | CABLE | 10.8 mm | 31 mm | 21 mm | OMRON CORP | unknown | Omron Electronics | ||
|
E3ZM-T61-L2M
OMRON Corporation
|
Check for Price | Yes | Obsolete | NO | 1 ms | 15 m | STAINLESS STEEL | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 40 mA | 30 V | 10 V | 55 °C | -25 °C | BOARD MOUNT | RECTANGULAR | CABLE | 10.8 mm | 31 mm | 21 mm | OMRON CORP | unknown |