Filter Your Search
1 - 10 of 64 results
|
50736-E721
Amphenol FCi
|
Check for Price | Active | 288 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (30) | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
50736-E721
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (30) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
AKE-721A-068-1
Wieson Technologies Co Ltd
|
Check for Price | Contact Manufacturer | 124 | 2 | 787.4 µm | 2 | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | PCMCIA CONNECTOR | TRAY PACKAGING | NO | 1 | UL | PEG | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | COMPRESSION | BLACK | 0.031 inch | NO | ONE | STAGGERED | 8.2042 mm | 5u inch | SURFACE MOUNT | 0.268 inch | 1.059 inch | 2.52 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
309E-721-2103
Methode Electronics Inc
|
Check for Price | Obsolete | 21 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | W/LOCKING RAMP,HOOK&POLAR KEY | 1500VAC V | 8.896 N | 500 GΩ | POLARIZED KEY | .556 N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.53 inch | 0.45 inch | 3.27 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
307E-721-2004
Methode Electronics Inc
|
Check for Price | Obsolete | 21 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | W/LOCKING RAMP,HOOK&POLAR KEY | 1500VAC V | 8.896 N | 500 GΩ | POLARIZED KEY | .556 N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.53 inch | 0.45 inch | 3.27 inch | 0.218 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
AKE-7211-060-1
Wieson Technologies Co Ltd
|
Check for Price | Contact Manufacturer | 124 | 2 | 787.4 µm | 2 | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | PCMCIA CONNECTOR | TRAY PACKAGING | NO | 1 | UL | PEG | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | COMPRESSION | BLACK | 0.031 inch | NO | ONE | STAGGERED | 8.2042 mm | 5u inch | SURFACE MOUNT | 0.236 inch | 1.059 inch | 2.52 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
307E-721-3103
Methode Electronics Inc
|
Check for Price | Obsolete | 21 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | W/LOCKING RAMP,HOOK&POLAR KEY | 1500VAC V | LIF N | 500 GΩ | POLARIZED KEY | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.53 inch | 0.45 inch | 3.27 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
307E-721-3003
Methode Electronics Inc
|
Check for Price | Obsolete | 21 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | W/LOCKING RAMP,HOOK&POLAR KEY | 1500VAC V | LIF N | 500 GΩ | POLARIZED KEY | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.53 inch | 0.45 inch | 3.27 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
300E-721-2003
Methode Electronics Inc
|
Check for Price | Obsolete | 21 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | W/LOCKING RAMP,HOOK&POLAR KEY | 1500VAC V | 8.896 N | 500 GΩ | POLARIZED KEY | .556 N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.53 inch | 0.45 inch | 3.27 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
300E-721-3003
Methode Electronics Inc
|
Check for Price | Obsolete | 21 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | W/LOCKING RAMP,HOOK&POLAR KEY | 1500VAC V | LIF N | 500 GΩ | POLARIZED KEY | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.53 inch | 0.45 inch | 3.27 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |