Filter Your Search
1 - 2 of 2 results
|
E7C3
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 22 A | 1.2 V | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | POWER | 250 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | EDAL INDUSTRIES INC | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | |||
|
E7C3R
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 22 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | POWER | 250 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 175 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | EDAL INDUSTRIES INC | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 |