Filter Your Search
1 - 10 of 433 results
|
EMS41CKE-8.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.25 MHz | 100 % | 15 pF | 1.8 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||||||
|
EMS23CJE-8.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.25 MHz | 100 % | 15 pF | 3.3 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||||||
|
EMS41CKE-8.250M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.25 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||||||||||||
|
E82-510-FREQ
Connor-Winfield
|
Check for Price | Active | 25 % | 50 OHM | -4.5 V | ECL 100K | E82-51 | 1.5 ns | NO | 130 MHz | 13 MHz | 1.5 ns | -4.725 V | -4.275 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.08mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||
|
EMS41GKE-8.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.25 MHz | 100 % | 15 pF | 1.8 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||||||
|
EMS43CJE-8.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||||||||||||||||||||||||||||
|
EMS13GHE-8.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||||||||||
|
EMS23CKE-8.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||||||||||||||||||||||||||||
|
CE8250A-LZ-1.000-4
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 50 % | 15 pF | 5 V | HCMOS | 160 MHz | 1 MHz | 70 mA | 5.25 V | 4.75 V | 60/40 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | Matte Tin (Sn) | RALTRON ELECTRONICS CORP | compliant | Clock | SMDIP4,.38,200 | ||||||||||||||
|
CE8250A-LV-FREQ
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 125 MHz | 1 MHz | 10 ns | 60/40 % | 50 °C | SURFACE MOUNT | 6 | YES | 13.96mm x 9.77mm x 4.7mm | RALTRON ELECTRONICS CORP | compliant | Clock |