Parametric results for: ea46 under Circuit Breaker

Filter Your Search

1 - 10 of 17 results

All Filters
|
-
-
Manufacturer Part Number: ea46
Select parts from the table below to compare.
Compare
Compare
3VL1716-1EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 160 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 55 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1708-1EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 80 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 55 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1708-2EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 80 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 70 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1716-2EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 160 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 70 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1712-2EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 125 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 70 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1710-1EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 100 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 55 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1796-2EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 16 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 70 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1704-2EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 40 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 70 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1705-1EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 50 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 55 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm
3VL1710-2EA46-0AA0
Siemens
Check for Price Yes Obsolete 690 V 500 V 100 A THERMAL CIRCUIT BREAKER TOGGLE TRIP 70 kA IP20 70 °C PANEL MOUNT 4 NO SCREW 139.5 mm 106.5 mm 157.5 mm