Filter Your Search
1 - 2 of 2 results
|
EAPL3527RA2
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | BRILLIANT RED | 30 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 250.0 mcd | 632 nm | 120 deg | WATER CLEAR COLORLESS | AEC-Q101 | SINGLE | 0.14 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.75 mm | 1.65 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||
|
EAPL3527RA2-AM
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | SUPER RED | 50 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 1350.0 mcd | 639 nm | 120 deg | WATER CLEAR COLORLESS | AEC-Q101 | SINGLE | 0.9 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | 1.8 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 |