Filter Your Search
1 - 10 of 5,785 results
|
EB52F3A50V-6.144M
Ecliptek Corporation
|
Check for Price | Obsolete | 6.144 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 10 ns | YES | 20 ppm | 10 ns | 3.465 V | 3.135 V | 60/40 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EB52F5G15AV-10.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 10 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 6 ns | YES | 20 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 13.0mm x 8.3mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EB52F3A20V-9.600M
Ecliptek Corporation
|
Check for Price | Obsolete | 9.6 MHz | 2 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 10 ns | YES | 20 ppm | 10 ns | 3.465 V | 3.135 V | 60/40 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EB52F5G50AN-6.400M
Ecliptek Corporation
|
Check for Price | Obsolete | 6.4 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | EB52F5 | 6 ns | YES | 6 ns | 3.465 V | 3.135 V | 55/45 % | 50 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 13.0mm x 8.3mm | ECLIPTEK CORP | unknown | Clock | ||||||||||
|
EB52F3D30N-6.400M
Ecliptek Corporation
|
Check for Price | Obsolete | 6.4 MHz | 3 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | EB52F3 | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 60/40 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock | |||||||||
|
EB52F3A15V-2.048M
Ecliptek Corporation
|
Check for Price | Obsolete | 2.048 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 10 ns | YES | 20 ppm | 10 ns | 3.465 V | 3.135 V | 60/40 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EB52F3E30V-19.200M
Ecliptek Corporation
|
Check for Price | Obsolete | 19.2 MHz | 3 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 10 ns | YES | 20 ppm | 10 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EB52F3C50N-30.720M
Ecliptek Corporation
|
Check for Price | Obsolete | 30.72 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | EB52F3 | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock | |||||||||
|
EB52F5G15BN-9.720M
Ecliptek Corporation
|
Check for Price | Obsolete | 9.72 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | EB52F5 | 6 ns | YES | 6 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 13.0mm x 8.3mm | ECLIPTEK CORP | unknown | Clock | ||||||||||
|
EB52F3A15N-40.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 40 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | EB52F3 | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock |