Filter Your Search
1 - 3 of 3 results
|
EBE11UD8AESA-4A-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 600 ps | 200 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 128 mA | 2.88 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N200 | Not Qualified | 85 °C | 260 | NOT SPECIFIED | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | ELPIDA MEMORY INC | MODULE | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.36 | ||
|
EBE11UD8AESA-6E-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 450 ps | 333 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 3.12 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N200 | Not Qualified | 85 °C | 260 | NOT SPECIFIED | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | ELPIDA MEMORY INC | MODULE | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.36 | ||
|
EBE11UD8AESA-5C-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 500 ps | 267 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 3.08 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N200 | Not Qualified | 85 °C | 260 | NOT SPECIFIED | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | ELPIDA MEMORY INC | MODULE | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.36 |