Filter Your Search
1 - 10 of 66 results
|
EC103B73
Teccor
|
Check for Price | Transferred | 5 mA | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 50 µs | 30 V/us | 800 mV | 1 µA | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
EC103B273RP
Teccor
|
Check for Price | Obsolete | 50 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
EC103BAP
Teccor
|
Check for Price | Transferred | 200 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
EC103B75
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
EC103B373
Teccor
|
Check for Price | Transferred | 8 mA | 500 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 45 µs | 40 V/us | 800 mV | 1 µA | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
EC103B3AP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
EC103B75
Teccor
|
Check for Price | Transferred | 5 mA | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 50 µs | 30 V/us | 800 mV | 1 µA | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
EC103B2
Loras Industries Inc
|
Check for Price | No | Obsolete | 800 A | 50 µA | 5 mA | 50 µA | 200 V | 800 mA | SCR | SINGLE | 25 V/us | 800 mV | 20 A | 1 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 110 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
EC103B173RP
Teccor
|
Check for Price | Obsolete | 12 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
EC103B375
Teccor
|
Check for Price | Transferred | 8 mA | 500 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 45 µs | 40 V/us | 800 mV | 1 µA | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |