Filter Your Search
1 - 2 of 2 results
|
EC2600ETTS-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | ||
|
EC2600ETTS-24.576MTR
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock |