Filter Your Search
1 - 10 of 38 results
|
EC3900TS-66.660M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.66 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | EC39 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ||||
|
EC3900TS-6.666M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EC3900TS-66.6667M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EC3900TS-66.600M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.6 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | |||||
|
EC3900TS-66.670M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.67 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ||||
|
EC3900TS-66.666M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EC3900TS-66.3552M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.3552 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | EC39 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ||||
|
EC3900TS-66.660MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.66 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC3900TS-66.208MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.208 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC3900TS-66.208M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.208 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock |