Filter Your Search
1 - 2 of 2 results
|
ECA1EFQ221L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 µF | 25 V | 575 mA | 20 % | 240 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFQ | 55 µA | ECA (25 VOLT) | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ECA1EFQ221
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 µF | 25 V | 625 mA | 20 % | 240 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | ECA (25 VOLT) | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |