Filter Your Search
1 - 2 of 2 results
|
ECA1HM222(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2.2 mF | 50 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||
|
ECA1HM222B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 2.2 mF | 50 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 |