Filter Your Search
1 - 8 of 8 results
|
ECEA1HKA330
Panasonic Electronic Components
|
$0.1256 | Yes | Yes | Active | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECEA1HKA330(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
ECEA1HKA330I
Panasonic Electronic Components
|
Check for Price | Yes | Active | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
ECEA1HKA330B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | Panasonic | ||||||||
|
ECEA1HKA330(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||
|
ECEA1HKA330QB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | |||||||||
|
ECEA1HKA330Q(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||
|
ECEA1HKA330Q
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |