Filter Your Search
1 - 1 of 1 results
|
ECEP2EP682HA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 6.8 mF | 250 V | 12.16 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | T-UP | 3.9115 mA | ECE(250V) | 0.15 | 85 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | 4 Terminals | NO | SNAP-IN | 50 mm | 105 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 |