Filter Your Search
1 - 1 of 1 results
|
ECET2GA681FA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 680 µF | 400 V | 2.17 A | 20 % | 244 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5646 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | SNAP-IN | 40 mm | 50 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 |