Filter Your Search
1 - 1 of 1 results
|
ECHU1C332GB5
Panasonic Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 3.3 nF | 16 V | 2 % | 0805 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 |