Filter Your Search
1 - 9 of 9 results
|
ECOS1VP472AA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 3.26 A | 20 % | 78 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-UP | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
ECOS1VP472CA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 3.26 A | 20 % | 78 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
ECOS1VP472AB
Panasonic Electronic Components
|
Check for Price | Obsolete | 4.7 mF | 35 V | 3.26 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 20 mm | 35 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||
|
ECOS1VP472BA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 3.26 A | 20 % | 78 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8532.22.00.40 | Panasonic | |||
|
ECOS1VP472DG
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 20 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||||
|
ECOS1VP472CB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 3.26 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECOS1VP472BB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 3.26 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECOS1VP472DA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 20 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||||
|
ECOS1VP472DL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 35 V | 2 A | 20 % | 88 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 20 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 |