Filter Your Search
1 - 1 of 1 results
|
ECS-8FM-073-TR
ECS International Inc
|
Check for Price | Obsolete | 7.3728 MHz | 200 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | ECS INC INTERNATIONAL | J-LEADED, SMD, 4 PIN | compliant | Clock |