Filter Your Search
1 - 10 of 12 results
|
ECS-1000AX-FREQ1
ECS International Inc
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE FUNCTION | 5 ns | NO | 80 MHz | 1 MHz | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | compliant | Clock | ||||||||
|
ECS-1000AX-FREQ2
ECS International Inc
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | TRI-STATE FUNCTION | 5 ns | NO | 100 MHz | 80 MHz | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | compliant | Clock | ||||||||
|
ECS-1000A-800
ECS International Inc
|
Check for Price | Yes | Yes | Active | 80 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | compliant | Clock | ||||||||
|
ECS-1000AX-010
ECS International Inc
|
Check for Price | Yes | Not Recommended | 100 MHz | 100 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 82 mA | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.7mm X 12.9mm X5.8mm | ECS INC INTERNATIONAL | compliant | Clock | DIP-14/4 | |||||||
|
ECS-1000A-FREQ1
ECS International Inc
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE FUNCTION | 5 ns | NO | 80 MHz | 1 MHz | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | compliant | Clock | ||||||||
|
ECS-1000AX-1000
ECS International Inc
|
Check for Price | Yes | Not Recommended | 100 MHz | 100 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 16 mA | 5 ns | 82 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 12.9mm x 5.8mm | ECS INC INTERNATIONAL | compliant | Clock | ||||||
|
ECS-1000A-010
ECS International Inc
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | compliant | Clock | ||||||||
|
ECS-1000A-100
ECS International Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | compliant | Clock | RESISTANCE WELDED, DIP-14/4 | |||||||
|
ECS-1000A-FREQ2
ECS International Inc
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | TRI-STATE FUNCTION | 5 ns | NO | 100 MHz | 80 MHz | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | compliant | Clock | ||||||||
|
ECS-1000AX-100
ECS International Inc
|
Check for Price | Yes | Not Recommended | 10 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 16 mA | 5 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 12.9mm x 5.8mm | ECS INC INTERNATIONAL | compliant | Clock |